• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JBL Stage3 9637 3-way triaxial flush mount speaker 225 W Content: 2 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JBL STAGE39637 3.0 car speaker (6x9" car speaker)

  • JBL speaker Stage3 series
  • Polypropylene woofer
  • PEI-balanced dome tweeter
  • Stage 3 series special JBL frame design
  • High-quality materials for highest reliability

Technical specifications

Max. audio capacity

225 W

Product type

3-way triaxial flush mount speaker

RMS capacity

75 W

SPL

93 dB

Frequency range

50 - 20000 Hz

Impedance

3 Ω

Content

2 pc(s)

Documents & Downloads

Datasheet

Datasheet 2283748 JBL Stage3 9637 3-way triaxial flush mount speaker 225 W Content: 2 pc(s)

Description

The loudspeakers of the 2-way Stage3-series (2-way coaxial loudspeaker) generate a distinctive JBL-concert sound in your car, minivan or SUV at an astonishingly favorable price. The polypropylene woofer impresses with its excellent extended bass range and the low mid-range range. The woofer is complemented by a PEI-balanced dome tweeter, which fills the characteristic sound with bright peak frequencies. Another plus point of the Stage 3 series is the JBL frame design, which makes it easy to insert into each factory opening without having to change the vehicle, the location or the loudspeaker system itself. Features High-quality materials for highest reliability: Polypropylene cones and rubber beads made of high-quality materials tested to automotive standards offer pure reproduction and high stability - with Easy Listening on the boulevard or when it is time to turn up fully. It's all about the bass! Standard reliability test by HARMAN: JBL speakers undergo a rigorous testing procedure that would not pass less powerful speakers. JBL exposes them to high heat, cold and vibrations, irradiated them with UV light and let them run for days at full power. Fully tuned: The speakers are carefully tuned to ensure a high sound pressure level and low distortion. This means that the usual specifications as well as the characteristic acoustics of the loudspeakers are taken into account when tuning to the JBL sound.

This text is machine translated.

Scope of delivery

  • Operating instructions/manual

Hints

Impedance: 3 O
total power maximum: 225 W
population: Broadband

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)