H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 251: Pressurized container – Do not pierce or burn, even after use
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 273: Avoid release into the environment
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
Description
JELTOSEC is a dry cleaning degreaser with fast evaporation to cleaning all electrical or electronic contacts. It cleans all polar spots, fat deposits and other organic residues. It removes the residues on printed circuits, without any traces or deposits. It can be used on plastics and markings.
This text is machine translated.
Description
JELTOSEC is a dry cleaning degreaser with fast evaporation to cleaning all electrical or electronic contacts. It cleans all polar spots, fat deposits and other organic residues. It removes the residues on printed circuits, without any traces or deposits. It can be used on plastics and markings.