• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECR1EQG330MFF250607 Electrolytic capacitor Radial lead 2.5 mm 33 µF 25 V 20 % (Ø x H) 6.3 mm x 7 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
33 µF
Nominal voltage
25 V
CS
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4333 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 50
Total (€ 0.06 / piece)
€ 0.06
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature-Radial-Capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.5 mm

Dim

(Ø x H) 6.3 mm x 7 mm

Capacity (elec.)

33 µF

Nominal voltage

25 V

Tolerance ±

20 %

Height

7 mm

(Ø)

6.3 mm

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-55 °C

Type

ECR1EQG330MFF250607

Nominal voltage (details)

25 V

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 446209 Jianghai ECR1EQG330MFF250607 Electrolytic capacitor Radial lead 2.5 mm 33 µF 25 V 20 % (Ø x H) 6.3 mm x 7 mm 1 pc(s)

Description

7mm height for video, audio, camera and mini-recorders.

More interesting products

(*All information is plus legal VAT)