• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECR1VPT101MFF250611 Electrolytic capacitor Radial lead 2.5 mm 100 µF 35 V 20 % (Ø x H) 6.3 mm x 11 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
100 µF
Nominal voltage
35 V
CS
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3133 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 20
Total (€ 0.09 / piece)
€ 0.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radialer Standard-Condensator

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

2.5 mm

Dim

(Ø x H) 6.3 mm x 11 mm

Capacity (elec.)

100 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

11 mm

(Ø)

6.3 mm

(bei +85 ºC) 3000 h

Content

1 pc(s)

RoHS-compliant

Yes

Type

ECR1VPT101MFF250611

Nominal voltage (details)

35 V

Documents & Downloads

Datasheet

Datasheet 446162 Jianghai ECR1VPT101MFF250611 Electrolytic capacitor Radial lead 2.5 mm 100 µF 35 V 20 % (Ø x H) 6.3 mm x 11 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)