• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECR1VPT102MFF501220 Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x H) 12.5 mm x 20 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
1000 µF
Nominal voltage
35 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1328 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radial standard capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 12.5 mm x 20 mm

Capacity (elec.)

1000 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

20 mm

(Ø)

12.5 mm

(bei +85 ºC) 4000 h

Content

1 pc(s)

RoHS-compliant

Yes

Type

ECR1VPT102MFF501220

Nominal voltage (details)

35 V

Documents & Downloads

Datasheet

Datasheet 446198 Jianghai ECR1VPT102MFF501220 Electrolytic capacitor Radial lead 5 mm 1000 µF 35 V 20 % (Ø x H) 12.5 mm x 20 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)