• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECR1VPT471MFF501016 Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x H) 10 mm x 16 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
470 µF
Nominal voltage
35 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.37 / piece)
€ 0.37
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Radial standard capacitor

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 10 mm x 16 mm

Capacity (elec.)

470 µF

Nominal voltage

35 V

Tolerance ±

20 %

Height

16 mm

(Ø)

10 mm

(bei +85 ºC) 4000 h

Content

1 pc(s)

RoHS-compliant

Yes

Type

ECR1VPT471MFF501016

Nominal voltage (details)

35 V

Documents & Downloads

Datasheet

Datasheet 446186 Jianghai ECR1VPT471MFF501016 Electrolytic capacitor Radial lead 5 mm 470 µF 35 V 20 % (Ø x H) 10 mm x 16 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)