• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECR2ELK100MFF501020 Electrolytic capacitor Radial lead 5 mm 10 µF 250 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
10 µF
Nominal voltage
250 V
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1081 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jianghai ECR2ELK100MFF501020 Electrolytic capacitor Radial lead 5 mm 10 µF 250 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

  • Long life
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

5 mm

Dim

(Ø x H) 10 mm x 20 mm

Capacity (elec.)

10 µF

Nominal voltage

250 V

Tolerance ±

20 %

Height

20 mm

(Ø)

10 mm

(bei 105 ºC) 8000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Type

ECR2ELK100MFF501020

Nominal voltage (details)

250 V

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 446049 Jianghai ECR2ELK100MFF501020 Electrolytic capacitor Radial lead 5 mm 10 µF 250 V 20 % (Ø x H) 10 mm x 20 mm 1 pc(s)

Description

Maximum life with high DC. Application: power supplies, lighting systems, industrial electronic systems

Hints

Applications: Power supplies, lighting systems, industrial electronic systems

More interesting products

(*All information is plus legal VAT)