• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECR2WLK220MFF751625 Electrolytic capacitor Radial lead 7.5 mm 22 µF 450 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Radial lead
Capacity (elec.)
22 µF
Nominal voltage
450 V
CS
7.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

243 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jianghai ECR2WLK220MFF751625 Electrolytic capacitor Radial lead 7.5 mm 22 µF 450 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

  • Long life
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Radial lead

CS

7.5 mm

Dim

(Ø x H) 16 mm x 25 mm

Capacity (elec.)

22 µF

Nominal voltage

450 V

Tolerance ±

20 %

Height

25 mm

(Ø)

16 mm

(bei 105 ºC) 10000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Type

ECR2WLK220MFF751625

Nominal voltage (details)

450 V

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 446175 Jianghai ECR2WLK220MFF751625 Electrolytic capacitor Radial lead 7.5 mm 22 µF 450 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

Description

Maximum life with high DC. Application: power supplies, lighting systems, industrial electronic systems

Hints

Applications: Power supplies, lighting systems, industrial electronic systems

More interesting products

(*All information is plus legal VAT)