• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECS1CBW223MT6P23035 Electrolytic capacitor Snap-in 10 mm 22000 µF 16 V 20 % (Ø x H) 30 mm x 35 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
22000 µF
Nominal voltage
16 V
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

175 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jianghai ECS1CBW223MT6P23035 Electrolytic capacitor Snap-in 10 mm 22000 µF 16 V 20 % (Ø x H) 30 mm x 35 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 30 mm x 35 mm

Capacity (elec.)

22000 µF

Nominal voltage

16 V

Tolerance ±

20 %

Height

35 mm

(Ø)

30 mm

(At 105 ºC) 4000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Type

ECS1CBW223MT6P23035

Nominal voltage (details)

16 V

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 446141 Jianghai ECS1CBW223MT6P23035 Electrolytic capacitor Snap-in 10 mm 22000 µF 16 V 20 % (Ø x H) 30 mm x 35 mm 1 pc(s)

Description

High ripple current availability and long life for professional power supply units. Industrial electronic systems.

More interesting products

(*All information is plus legal VAT)