• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECS1EBZ562MT6P22225 Electrolytic capacitor Snap-in 10 mm 5600 µF 25 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
5600 µF
Nominal voltage
25 V
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jianghai ECS1EBZ562MT6P22225 Electrolytic capacitor Snap-in 10 mm 5600 µF 25 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 22 mm x 25 mm

Capacity (elec.)

5600 µF

Nominal voltage

25 V

Tolerance ±

20 %

Height

25 mm

(Ø)

22 mm

(bei 85 ºC) 4000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+85 °C

Type

ECS1EBZ562MT6P22225

Nominal voltage (details)

25 V

Temperature range

+85 °C

Documents & Downloads

Datasheet

Datasheet 446224 Jianghai ECS1EBZ562MT6P22225 Electrolytic capacitor Snap-in 10 mm 5600 µF 25 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 446224 Jianghai ECS1EBZ562MT6P22225 Electrolytic capacitor Snap-in 10 mm 5600 µF 25 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)

Description

Increased demands for professional power supplies audio/video. Switch mode power supplies.

More interesting products

(*All information is plus legal VAT)