• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jianghai ECS2EBW681MT6P23040 Electrolytic capacitor Snap-in 10 mm 680 µF 250 V 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

Image similar
Product type
Electrolytic capacitor
Type
Snap-in
Capacity (elec.)
680 µF
Nominal voltage
250 V
CS
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

224 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jianghai ECS2EBW681MT6P23040 Electrolytic capacitor Snap-in 10 mm 680 µF 250 V 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

Our service for you

Technical specifications

Product type

Electrolytic capacitor

Type

Snap-in

CS

10 mm

Dim

(Ø x H) 30 mm x 40 mm

Capacity (elec.)

680 µF

Nominal voltage

250 V

Tolerance ±

20 %

Height

40 mm

(Ø)

30 mm

(At 105 ºC) 4000 h

Content

1 pc(s)

RoHS-compliant

Yes

Max. temperature

+105 °C

Type

ECS2EBW681MT6P23040

Nominal voltage (details)

250 V

Temperature range

+105 °C

Documents & Downloads

Datasheet

Datasheet 445913 Jianghai ECS2EBW681MT6P23040 Electrolytic capacitor Snap-in 10 mm 680 µF 250 V 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 445913 Jianghai ECS2EBW681MT6P23040 Electrolytic capacitor Snap-in 10 mm 680 µF 250 V 20 % (Ø x H) 30 mm x 40 mm 1 pc(s)

Description

High ripple current availability and long life for professional power supply units. Industrial electronic systems.

More interesting products

(*All information is plus legal VAT)