• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo CR-201 CPU cooler + fan AMD AM2, AMD AM2+, AMD AM3, AMD AM3+, AMD AM3+, AMD FM1, AMD FM2, AMD FM2, AMD FM2+, Inte

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo CR-201 CPU cooler + fan

  • Powerful CPU cooler from Jonsbo
  • Integrated RGB lighting
  • A 120 mm PWM fan with RGB LEDs
  • High compatibility with Intel and AMD sockets
  • Black

Technical specifications

Product type

CPU cooler + fan

AMD AM2

AMD AM2+

AMD AM3

AMD AM3+

AMD AM3+

AMD FM1

AMD FM2

AMD FM2

AMD FM2+

Intel® 775

Intel® 1150

Intel® 1151

Intel® 1155

Intel® 1155

Intel® 1156

Intel® 1157

Show more
Noise emission (max.)

30.8 dB

Rotational speed (min.)

800 U/min

Rotational speed (max.)

1500 rps

Air discharge

88.5 m³/h

Connection

4-pin PWM

Heatsink material

Copper tin plated (ASTM B-152)

Weight

971 g

Features

Heat pipe

incl. LED lighting

Width

129 mm

Height

160 mm

Depth

94 mm

Noise emission

30.1 dB - 40 dB

Fan dimensions

120 x 120 mm

Description

Powerful CPU cooler from Jonsbo with integrated RGB lighting

This text is machine translated.

Features

  • Dimensions: 129 x 160 x 94 mm (W x H x D)
  • Weight: Approx. 971 g
  • Material: Copper, aluminum, plastic
  • Color: Black, milky white
  • Fan
  • : Number: 1x 120 mm
  • Speed: 800 - 1500 rpm
  • Air throughput: 36.7 - 88.5 m³/h
  • Volume: 18.5 - 30.8 dB(A)
  • Connection: 4-pin PWM
  • Operating voltage: 12 V
  • : RGB
  • compatibility:
  • Intel socket 775, 115x
  • AMD socket FM2+, FM2, FM1, AM4, AM3+, AM3, AM2+, AM2

Hints

Heat conductive paste not included

What kind of CPU Coolers are you looking for?