• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo CR-701 CPU cooler + fan AMD AM2, AMD FM2+, AMD AM3, AMD AM3+, AMD AM4, Intel® 775, Intel® 1150, Intel® 1151, Inte

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo CR-701 CPU cooler + fan

  • Low-profile CPU cooler by Jonsbo
  • Low height of 7.5 cm
  • Five heat pipes
  • 1x 120 mm PWM fan with RGB lighting
  • TDP of 130 watts
  • For common AMD and Intel processors

Technical specifications

Product type

CPU cooler + fan

AMD AM2

AMD FM2+

AMD AM3

AMD AM3+

AMD AM4

Intel® 775

Intel® 1150

Intel® 1151

Intel® 1151v2

Intel® 1155

Intel® 1156

Intel® 1157

Show more
Noise emission (max.)

29.2 dBa

Rotational speed (min.)

800 U/min

Rotational speed (max.)

1500 U/min

Connection

4-pin PWM

Weight

570 g

Features

Heat pipe

incl. LED lighting

Width

120 mm

Height

75 mm

Depth

125 mm

Suitable for

Compatibility:
Intel 775 115x
AMD: AM2, AM2+, AM3, AM3+, AM4, FM1, FM2, FM2+

Noise emission

20.1 dBa - 30 dBa

Fan dimensions

120 x 120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2299635 Jonsbo CR-701 CPU cooler + fan AMD AM2, AMD FM2+, AMD AM3, AMD AM3+, AMD AM4, Intel® 775, Intel® 1150, Intel® 1151, Inte

Description

Low-profile CPU cooler by Jonsbo, low profile of 7.5 cm, five heat pipes,

This text is machine translated.

Features

  • Dimensions (incl. fan): 120 x 75 x 125 mm (W x H x D)
  • Weight (incl. fan): 570 g
  • Color: Black, silver
  • Heat pipes: 5x 6 mm
  • TDP: 130 W
  • Fan:
  • Number: 1x 120 mm
  • Dimensions: 120 x 120 x 25 mm
  • Noise level: 19.5 - 29.2 dB(A)
  • Speed: 800 - 1500 RPM
  • Connection: 1x 4-pin PWM
  • Compatibility:
  • Intel: 775, 115x
  • AMD: AM2, AM2+, AM3, AM3+, AM4, FM1, FM2, FM2+

Hints

Heat conductive paste not included

What kind of CPU Coolers are you looking for?