• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo D41 MESH Midi tower PC casing White

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo D41 MESH Midi tower PC casing

  • Elegant and versatile ATX casing
  • Front with Mesh for optimal Airflow
  • Side made of tempered glass
  • Up to 8 fans and 3 radiators possible
  • For GPUs with max. length 400 mm
  • Adjustable power supply for optimum floor plan

Technical specifications

  • Material: Plastic, tempered glass, steel
  • ATX, Micro ATX, DTX, Mini-ITX form factor
  • Total fans possible: Front: 1x 120 mm, cover: 3x 120 / 2x 140 mm, base: 3x 120 / 2x 140 mm, rear: 1x 120 mm, of which pre-installed: None
  • Radiator-Mounts: Cover: 1x max. 280 / 360 mm, Base: 1x max. 360 mm, rear side: 1x max. 120 mm
  • Drive bays: 3x 2.5" (rear panel of mainboard tray), 2x 3.5" (front of floor)
  • Extension slots 7
  • I/O panel: 1x USB 3.1 (type C, USB 3.2 Gen 2, max. 10 Gbps), 1x USB 3.0 (type A, USB 3.2 Gen 1, max. 5 Gbps), 1x 3.5 mm jack (4-pin, TRRS, for microphone/headphones), 1x Power / reset
  • Maximum graphics card length: 342 to 400 mm (depending on the position and size of the power supply)
  • Maximum CPU-cooler height 168 mm
  • Power supply: ATX, max. 100 - 220 mm long
Product type

PC casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

2

Width

205 mm

Height

407 mm

Depth

452 mm

Weight

6700 g

Form factor

ATX

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 205 x 407 x 452 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2876735 Jonsbo D41 MESH Midi tower PC casing White

Description

Elegant and versatile ATX casing
Front with Mesh for optimal Airflow

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)