• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo Jonsbo U4 Pro Midi-Tower, Tempered Glass - weiß Midi tower Casing, Game console casing, PC casing White

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo Jonsbo U4 Pro Midi-Tower, Tempered Glass - weiß Midi tower Casing, Game console casing, PC casing

  • Classic Midi-Tower of Jonsbo in white
  • Subtle steel design
  • With side panel with Tempered Glass
  • Graphics cards up to 330 mm
  • Up to 5x 120 mm fans possible
  • Motherboards to ATX

Technical specifications

  • Fans (possible):
  • 2x 120 mm (lid)
  • 1x 120 mm (rear-wall)
  • 2x 120 mm (base)
  • Fans (pre-installed): None
  • Drive bays:
  • 2x 2.5 inches
  • 1 x 3.5 inches
  • Power supply: ATX (optional)
  • Extension slots 4
  • I/O-panel:
  • 1x USB-C 3.1
  • 1x USB A 3.0
  • 1x HD audio.
  • 1x power switch
  • Maximum CPU-cooler height 160 mm
  • Maximum graphics card length 330 mm
  • Maximum power supply length 190 mm
Product type

Casing

Case type

Midi tower

Factory colour

White

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

2

8.9 cm (3.5") internal slots

1

Width

205 mm

Height

426 mm

Depth

395 mm

Weight

6200 g

Form factor

Mini-ITX

Micro-ATX

ATX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 205 x 426 x 395 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3024236 Jonsbo Jonsbo U4 Pro Midi-Tower, Tempered Glass - weiß Midi tower Casing, Game console casing, PC casing White

Description

Classic Midi-Tower of Jonsbo in white
Subtle steel design

This text is machine translated.

Features

  • Classic Midi Tower, white by Jonsbo
  • Chic side part with tempered glass
  • Space for mini-ITX and Micro ATX and ATX boards
  • Space for graphics cards up to 330 mm
  • With space for long ATX power supplies up to 190 mm
  • Seven slots for graphics and extension cards
  • For two 2.5-inch and one 3.5-inch media

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)