• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Jonsbo Mini tower Casing, PC casing, Game console casing Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jonsbo Mini tower Casing, PC casing, Game console casing

  • Compact gaming casing
  • Made of high quality steel
  • For SFX-/ATX-PSUs
  • For Mini-ITX/Micro-ATX-Motherboards
  • GPU up to 363 mm and 3x 2.5" drives

Technical specifications

Product type

Casing

Case type

Mini tower

Factory colour

Black

Interfaces (front)

Audio line in

Audio line out

6.4 cm (2.5") internal slots

3

8.9 cm (3.5") internal slots

1

Width

198 mm

Height

335 mm

Depth

382 mm

Weight

6500 g

Form factor

Micro-ATX

Mini-ITX

No. of USB type A 3.0 ports

1 x

No. of USB 3.0 ports

1 x

Wireless charging

No

Dim

(W x H x D) 198 x 335 x 382 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3462089 Jonsbo Mini tower Casing, PC casing, Game console casing Black

Description

Compact gaming casing, made of high-quality steel, for SFX-/ATX-PSUs, for Mini-ITX/Micro-ATX-Motherboards, GPU of up to 363 mm and 3x 2.5-inch drives

This text is machine translated.

Features

  • Mesh front and side panel provides optimal cooling
  • Compact size, including carrying handle - perfect for taking with you
  • Supports graphics cards up to a length of 363 mm for high-end GPUs
  • USB 3.1 type-C port on the front for fast data transfer
  • Compact dimensions save space without compromising on performance

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)