• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

JORGENSEN M60Pr 2-in-1 Clamping Worktable (W x D) 635 mm x 787 mm 1 pc(s)

1/16
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

JORGENSEN M60Pr 2-in-1 Clamping Worktable

  • Work table mode: 226.8 kg (500 lbs)
  • Sawhorse mode: 453.6 kg (1000 lbs)
  • 2-in-1 design enables conversion between a work table and a sawhorse in seconds
  • No tools and no assembly required

Our service for you

Technical specifications

Dim

(W x D) 635 mm x 787 mm

Product type

Folding workbench

Width

635 mm

Factory colour

Black

Orange

Depth

787 mm

Range of use

Universal

Workshop

Features

Folding

Max. height

812 mm

Height (min.)

635 mm

Max. load (table)

226.8 kg

Expandable

No

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3060836 JORGENSEN M60Pr 2-in-1 Clamping Worktable (W x D) 635 mm x 787 mm 1 pc(s)

Description

Features

  • Folds down in seconds for on-the-go use and easy storage
  • Quick and easy height adjustment
  • Built-in storage shelf for hardware and other parts
  • Lightweight yet extremely sturdy

Scope of delivery

  • 2-in-1 Clamping worktable
  • 2x Jorgensen MD 136 kg (300 lbs) EZ Hold clamp
  • 4x Clamp dogs kit
  • Manual

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)