
Number
Highlights & Details
Stanley Workmate Deluxe
- Stanley Workmate Deluxe with bamboo work plate and steel frame design, especially robust and durable
- Dual working height (620/800mm) for flexible use of the product depending upon the user or application
- E.g. workbench, vice or saw stand
- The flexible, tilting jaw permits vertical clamping for many additional applications
- The one-handed clamping system makes it possible to adjust the clamps together or independently of each other
- Foldable for easy transport and space saving storage
- Thanks to the anti-slip base, you get more safety at work
- Can be loaded up to 250kg
- Workbench dimensions: 740mm x 525 mm (dimensions folded together 830 x 740 x 210mm)
- Maximum table width 625mm
- Includes an additional worktop element for multi-functional use
Technical specifications
- Dim
(W x H x D) 18.5 x 69 x 83 cm
- Product type
Workbench
- Width
18.5 cm
- Height
69 cm
- Factory colour
Black
- Depth
83 cm
- Material (worktop)
Wood
- Range of use
Universal
- Weight
16 kg
- Features
Height-adjustable
- Load capacity per drawer
250 kg
- Max. height
80 cm
- Height (min.)
62 cm
- Material
Metal
- Max. load (table)
250 kg
- Expandable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2899760 STANLEY STST83800-1 Workbench (W x H x D) 18.5 x 69 x 83 cm Black
User & Safety Instructions
User & Safety Instructions 2899760 STANLEY STST83800-1 Workbench (W x H x D) 18.5 x 69 x 83 cm Black
Information
Information 2899760 STANLEY STST83800-1 Workbench (W x H x D) 18.5 x 69 x 83 cm Black
Warranty Terms
Warranty Terms 2899760 STANLEY STST83800-1 Workbench (W x H x D) 18.5 x 69 x 83 cm Black
Description
This text is machine translated.
Features
- Bamboo worktop and steel frame construction, particularly robust and durable
- Dual working height (620/800mm) for flexible use of the product depending on the user or application; e.g. workbench, vice or saw stand
- The flexible, tilting jaw permits vertical clamping for many additional applications
- The one-handed clamping system makes it possible to adjust the clamps together or independently of each other
- Foldable for easy transport and space saving storage
- Thanks to the anti-slip base, you get more safety at work
- Workbench dimensions: 740mm x 525 mm (dimensions folded together 830 x 740 x 210mm)
- Maximum table width 625mm
- Additional work-plate elements for multi-functional use
Scope of delivery
- Incl. Additional work surface elements





















