• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drawer compartment

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

94 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drawer compartment

Our service for you

Technical specifications

Dim

(W x H x D) 43.5 x 6 x 43 cm

Width

43.5 cm

Height

6 cm

Inside dimensions (H x W x D) mm

B. 435 x T. 430 x H. 60 mm

Factory colour

Grey

Depth

43 cm

Material

Plastic

Compatible with (details)

Work benches and side tables with a drawer of 12 cm height.

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 886375 Drawer compartment

Warranty Terms

Warranty Terms 886375 Drawer compartment

Description

Made of sturdy polystyrene to clear sorting of the work materials.
For work benches and side tables with a drawer of 12 cm height.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of Workbenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)