• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it ALU CASE for Pi5+M2 HAT / AI Kit SBC housing Compatible with (development kits): Raspberry Pi® 5 B Active cooling

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

186 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ALU CASE for PI5+M2 HAS

  • Housing for Raspberry Pi in combination with the
  • Original M.2-Hat
  • Active cooling (Dual PWM fan, 2x 25mm)
  • Integrated air circulation for optimum cooling of the
  • Components

Technical specifications

  • Housing for Raspberry Pi in combination with the
  • Original M.2-Hat
  • Active cooling
  • Integrated air circulation for optimum cooling of the
  • Components
  • Active cooling through Dual-PWM fan each with 25mm
Product type

SBC housing

Suitable for

Raspberry Pi® 5 B

Material

Aluminium

Factory colour

Black

Features

Active cooling

Length

108 mm

Width

34 mm

Height

61 mm

Weight

164

Compatible with

Raspberry Pi® 5 B

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3385107 Joy-it ALU CASE for Pi5+M2 HAT / AI Kit SBC housing Compatible with (development kits): Raspberry Pi® 5 B Active cooling

User & Safety Instructions

User & Safety Instructions 3385107 Joy-it ALU CASE for Pi5+M2 HAT / AI Kit SBC housing Compatible with (development kits): Raspberry Pi® 5 B Active cooling

Description

This high-quality black aluminum housing for the Raspberry Pi 5 combines protection, design and optimal cooling.

It HAS space for the original Raspberry M2 and is equipped with a large heat sink, two quiet PWM-controlled fans and a sophisticated air duct.

Thus, the heat is efficiently discharged and a stable power is ensured even under high load. The robust, anodized aluminum gives the housing a noble look, while precise recesses and easy mounting make it the perfect choice for demanding projects.

Perfect for anyone who wants to combine functionality and style.

This text is machine translated.

Scope of delivery

  • Housing, Dual PWM fan, air duct, heat sink, spacer, Including mounting material

More interesting products

(*All information is plus legal VAT)