• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

239 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 5.99
-37 %
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

renkforce USB-C™ Power cable with on/off switch

  • Integrated on/off switch
  • prevents wear and tear of the Raspberry Pi® by constantly plugging and unplugging the cable
  • also suitable for smartphones, tablets and other devices with USB-C™
  • This text is machine translated.

Technical specifications

Product type

Power cable

Suitable for

Raspberry Pi® 4 B

No. of A connectors

1 x

Type A

USB 2.0 connector A

No. of B connections

1 x

Type B

USB-C® plug

Cable length

1.00 m

Factory colour

Black

Features

On/Off switch

Compatible with

Raspberry Pi®

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247649 Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch

Conformity certificate

Conformity certificate 2247649 Renkforce Power cable Raspberry Pi® [1x USB 2.0 connector A - 1x USB-C® plug] 1.00 m Black On/Off switch

Description

The Raspberry Pi® is switched on due to a missing switch by connecting the USB cable to the power supply. With this convenient cable you can easily switch your Raspberry or other single board computer on and off, without having to pull the plug each time.

This text is machine translated.

Hints

This cable does not support data transfer!

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)