• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Breadboard-Kit Arduino UNO Q 4 GB 4 x 2.0 GHz Arduino UNO

1/7
EAN:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Joy-it Breadboard-Kit incl. super smash bros. Arduino UNO Q4 GB

  • Breadboard developing kit - Ideal for Arduino UNO Q
  • Power module for external power supply to the superstructures ( Wide Range 5 to 12 V )
  • Mounting plate and screws for fixing the breadboard and controller
  • Alligator clips and jumper cable
  • With 6 bits. Arduino UNO Q4 GB

Technical specifications

  • Microprocessor (MPU): Qualcomm Dragonwing™ QRB2210: Quad-Core Arm® Cortex®-A53 with 2.0 GHz / Adreno GPU 3D graphics accelerator: 2x ISP (13 MP + 13 MP or 25 MP) with 30 fps
  • Microcontroller (MCU): STM32U585 / Arm® Cortex®-M33 with up to 160 MHz / 2 MB flash memory / 786 KB SRAM
  • Power supply: Via USB-C port 5 VDC max. at 3 A / input voltage (VIN): 5 VDC
  • USB 1× USB-C connection with host/device roller switching, current roller circuit and video output
  • Connectivity: Wi-Fi® 5 2,4/5 GHz with integrated antenna / Bluetooth® 5.1 with integrated antenna
  • INTERFACES I2C/I3C, SPI, PWM, CAN, UART, PSSI, GPIO, JTAG, ADC
  • Video: Video output support via USB-C, MIPI DSI pins on the JMEDIA header
  • 4× RGB LEDs, user-controlled / 8x13 blue LED matrix / 1x QWIIC connector, 3V3 voltage, I2C / 1x user pushbutton / JCTL: MPU remote debug connection
  • Audio: Microphone input / headphone output / line output on JMISC
  • Dimensions: 68.85 mm x 53.34 mm (UNO form factor)
  • MPU Operating System: Linux Debian OS with upstream support
  • Real-time operating system: Arduino Core on Zephyr OS
  • Containment: Docker- und Docker Compose-support
  • Supported operating systems for Arduino APP Lab: Windows: Windows: 10 or higher (64-bit) / MacOS: MacOS 11 or higher (64-bit) / Linux: Ubuntu 22.04 or higher and Debian Trixie (64-bit)
  • Breadboard: Pinboard 830 pin (200 pin for power supply)
  • Dimension 165 x 55 mm
  • Pitch distance 2.54 mm
  • Power supply board: Operating voltage max. 700 mA
  • Input 1: Hollow plug 5.5 / 2.1 mm, DC IN 6 – 12V
  • Input 2 USB 5V
  • Input 3: Micro USB 5V
  • Output: 3.3V; 5V; Earth; USB (see o)
  • Dimensions: Approx. 70 x 15 x 30 mm
  • Mounting bracket:
  • Material: acrylic
  • Measurements 20 x 20 cm
  • Connection cable: Alligator clips 10 pieces , 50 cm
  • Jumper cable (female): 20 pieces , 25 cm , 40 pins (20x connector A , 20x connector B)
  • Jumper cable (female): 20 pieces , 50 cm , 40 pins (20x connector A , 20x connector B)
Product type

SBC starter kit

Type

Arduino UNO Q

Processor

ARM Cortex-A53

Processor cores (No.)

4 x

4 GB

Clock speed

2.0 GHz

Memory type

FLASH

Operating system (Version)

Linux

Memory capacity

32 GB

Internal ports

DSI (display)

External ports

USB-C® (current)

Wi-Fi

b/g/n/ac

Bluetooth

5.1

Power supply (LOV)

via USB

via PSU (optional)

Output voltage

5 V

Content

Arduino UNO

Length

68.85 mm

Width

53.34 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3521965 Joy-it Breadboard-Kit Arduino UNO Q 4 GB 4 x 2.0 GHz Arduino UNO

Description

The breadboard toolkit is the ideal starting point to Arduino UNO Q carry out experimental setups and electronic experiments.
The mounting bracket supplied with the product contains fixing screws for Arduino UNO Q mounting (fixing screws are included in the set).
In addition to a 830-PIN (200 for power supply ) breadboard and various jumper cables (including pins to configure the cables "male" as required), alligator clip cables are also included.

With 6 bits. Arduino UNO Q4 GB
Arduino UNO Q combines high-performance computers with real-time control and thus supports demanding applications such as object detection, voice commands, motion detection and much more. Performance and ease of use – all combined in a UN

The hybrid design from Arduino UNO Q makes it the perfect Dual brain platform for your next innovation. It combines a Linux® Debian-enabled Qualcomm® Dragonwing™ QRB2210 microprocessor with a STM32U585 real-time microcontroller (MCU). It's Arduino, it's a computer, it's all WAS you want to build.

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)