• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it DPM8624 DC/DC converter 75 V DC - 60 V DC/24 A 1400 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Programmable laboratory power supply, RS485, up to 75V

  • No. of outputs 1 x
  • 0 - 60 V / 1400 W.
  • RS 485
  • Programming and remote control
  • Slim design

Technical specifications

  • Voltage supply: 10 - 75 volts
  • Voltage resolution 10 mV
  • Current resolution 10 mA
  • Ripple < : 50 mVpp
  • Response time < : 50 ms
  • Display accuracy (voltage): 10 mV
  • Display accuracy (current): 10 mA
  • Voltage fault tolerance: 2 ‰ + 1 digit
  • Current measurement fault tolerance 5 ‰ + 1 digit
Product type

DC/DC converter

Used at

Indoors

Outdoors

Output

Screw terminals

No. of outputs

1 x

1400 W

Input voltage

75 V DC

Output voltage

60 V DC

Max. output current

24 A

Output current (max.) - rounded

24 A

Dim

(L x W x H) 112 x 131 x 55 mm

Weight

633 g

Content

1 pc(s)

Width

131 mm

Height

55 mm

Length

112 mm

Type

DPM8624

DAkkS standards

Residual ripple


< 50 mVpp

Documents & Downloads

Datasheet

Datasheet 2468812 Joy-it DPM8624 DC/DC converter 75 V DC - 60 V DC/24 A 1400 W

User & Safety Instructions

User & Safety Instructions 2468812 Joy-it DPM8624 DC/DC converter 75 V DC - 60 V DC/24 A 1400 W

Description

The DPM 8600 series of power supplies are programmable power supplies, which are a high output, very compact and optimally designed. Furthermore, it is equipped with a RS485 communication interface, which provides it with a serial communication protocol. It can also be used with Modbus-RTU communication protocol and supports the further development of own protocols. It even offers a multi-purpose solution for design and testing requirements.

The DPM8600er can also be used with a wireless remote control. This remote control has a 2.4” LCD screen. It has many display values, a simple operation, a built-in lithium battery, which can be recharged and a range of up to 10 meters. The special feature is that several power supplies can be controlled at the same time. This power supply can be used in various applications. It can be used, for example, as an ammeter, a smart meter, an LED driver, voltage regulator for solar systems or in an industrial control.

This text is machine translated.

Scope of delivery

  • Power cord

Hints

Tip: If you are unsure which voltage (V), current (A) and power (W) your devices require, this information can usually be found on the device's rear, on its box or in its instruction manual

What kind of DC-DC Voltage Converters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.