• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it EA-Micro-Bit-V2-CR Electronic Adventure "Die Reise mit dem micro:bit" V2 - Class Room Kit BBC micro:bit, Arts & C

EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,119.00 / piece)
€ 1,119.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electronic Adventure "The Journey with the Micro:bit" V2 - Class Room Kit starting from 8 years

  • Class Room Kit (20x electronic adventure + 20 x refill kit)Yoghurt maker meets crocodile: The new Electronic Adventure Kit in Makecode V2 lets students immerse themselves in the world of microcontrollers.Program with micro:bit V2: Electronics travel for classrooms and at homeMake music, build step counter, control light: A kit, countless projectsStep by step: Complete set including instructions for children and adolescents, as well as guidelines for teachers and parentsBoredom will make you a bargain: Perfect fun for the whole familyDetailed, educational manual for children and adolescentsAll projects described above can be used directly and promote learning funAccompanying booklet for parents and teachersBBC micro:bit and all necessary project components included in the delivery

Technical specifications

Packaging type

Package

Age category

8 years and over

Product type

Course material

Topic range

BBC micro:bit

Arts & Crafts

Electronic circuits

Electronics

Semiconductor

Science

Internet of Things

STEM

Programming

Features

in German

School year

Year 2 onwards

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620318 Joy-it EA-Micro-Bit-V2-CR Electronic Adventure "Die Reise mit dem micro:bit" V2 - Class Room Kit BBC micro:bit, Arts & C

Description

Class Room Kit:Includes 20x Electronic Adventure Kits and 20 Refill Kits (complete accessories)Whether at school or in your own home, the new education kit "The Journey with the micro:bit in Makecode V2" takes young people from eight years on on an electrifying expedition into the world of microcontrollers: How does a micro:bit work? How do ich program it? was mit dem Mini-Computer Everything was needed to get exciting answers to these questions is available in the new learning travel case "The journey with the micro:bit V2".Electronic Adventure is an innovative joint project of electronics specialists joy-it and Elektor, who combine their know-how here to develop interesting and above all practical educational products with real educational benefits and high quality.The result is creative content that is unique in this form: The travel case offers the researchers and their accompanying teachers or parents exercises that build on each other and shows step by step how easy it is to realize exciting micro-controller experiments. The instruction book for young researchers, designed with great attention to detail, has 80 pages and is didactically well thought-out with great pictures and plenty of space for notes. Accompanying explanatory videos complement the learning journey and make programming with the micro:bit V2 based on "makecode" a child's play in the truest sense of the word.On its own website, young users and their learning companions are waiting for even more exciting moments with the micro:bit V2, as well as a forum that helps with questions and problems. This kit is therefore not only suitable for one-time use, but can be reprogramd again and again. The accompanying guide for teachers and parents also offers further background information and additional suggestions for project implementation.The focus is on learning success through funNot only are all required project components as well as a child-friendly designed experimental field included in the delivery, but all described projects can also be applied directly practically and thus promote the learning success with many new discoveries and lots of fun. With the help of the Electronic Adventure Kit, kids learn not only to create a program code, but also to build a pedometer, play music according to notes, control a traffic light with LED or program an alarm siren.Each exercise starts with a concrete example to be recreated. Cabling and code are pre-defined so that a working solution and a successful experience ensure learning success. The individual aspects of electronics and programming are then explained, further differentiation is offered and transfer tasks are proposed.Pilot project of the country NRW: New learning kit is part of the "Pact for Computer Science""The trip with the BBC micro:bit" is being used in practice as part of a pilot project "Pact for Computer Science" of the country of NRW. Patron is the Ministry of Economics, Innovation and Digitization. Together with the "Hochschule Rhein-Waal" (Campus Kamp-Lintfort), experimental workshops are held at schools in their surroundings, which are also supported by the participating companies.Even more material on the "Electronic Adventure" websiteOn the website of the "Electronic Adventure" series you will find detailed and easy to understand videos, further information and a forum to help you with problems and questions.

This text is machine translated.

Scope of delivery

  • 40x Instruction Book40x accompanying booklet20x BBC micro:bit V240x Experimental setup20x USB cable40x copper tape40x aluminum foil40x set alligator clip40x Piezo buzzer40x set resistors40x set colored LED´s20x set of batteries for micro: bit20x battery holder40x rubber band40x Photodiode40x RGB LED

What kind of Science & Learning Kits are you looking for?

More interesting products

(*All information is plus legal VAT)