• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JST-XH254 Linker Kit cable Raspberry Pi®, Arduino [1x Linker Kit socket - 1x Linker Kit socket] 0.50 m White

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Linker Kit cable

No. of A connectors

1 x

Type A

Linker Kit socket

No. of B connections

1 x

Type B

Linker Kit socket

Cable length

0.50 m

Factory colour

White

Compatible with

Raspberry Pi®

Arduino

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1267840 Joy-it JST-XH254 Linker Kit cable Raspberry Pi®, Arduino [1x Linker Kit socket - 1x Linker Kit socket] 0.50 m White

Description

With this cable, you can connect the Linker Kit modules with the Linker Kit base boards for Raspberry, PcDuino Arduino.

You can realize with the Linker Kit boards various projects and experiments. Measure the temperature sensors with the available Linker Kit, light, movements or even magnetic fields. For the display when a state or exceeds a limit value can be perfectly combined the different Linker Kit LED circuit boards with the system. For the entry are the joystick button, potentiometer and touch sensor circuit boards. The basis is a raspberry, Arduino or PcDuino in connection with the matching Linker Kit Base Board. Connected to the Linker Kit boards with each other with the, in varying lengths available, Linker Kit connection cables. The programming, simply remove into their own hands. Thus, for example, the temperature sensor assign different LED circuit boards, 0 to 15°C - blue LED lights, 16 - 30°C - the yellow LED is lit, from 30°C - red LED lights up.

This text is machine translated.

Hints

For operation Linker Kit Baseboard (1267834 for Arduino, pcDuino or 1267835 for Raspberry A, B, B+) is required.

What kind of Board Connection Cables are you looking for?

More interesting products

(*All information is plus legal VAT)