• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it JT-RD6012-NT Industrial PC PSU 65 V 12 A 800 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

800 W INDUSTRIAL POWER SUPPLY 65 V - 12 A

  • Output 65 V / 12 A
  • Power 800 W

Technical specifications

  • Input voltage
  • 90 - 132 V AC AND 180 - 264V AC 50 / 60 Hz
  • Nominal voltage
  • 65 V DC
  • Max. Output current
  • 12 A
  • Max. output power
  • 800 W
  • Key features
  • Active cooling
Product type

Industrial PC PSU

Max. output current

12 A

Output current (max.) - rounded

12 A

Dim

(L x W x H) 241 x 125 x 65 mm

Output voltage (max.)

65 V

800 W

Type

closed

Type

Industrial power supply

Width

125 mm

Height

65 mm

Length

241 mm

Type

JT-RD6012-NT

Output

Screw terminal

Documents & Downloads

Datasheet

Datasheet 2302164 Joy-it JT-RD6012-NT Industrial PC PSU 65 V 12 A 800 W

User & Safety Instructions

User & Safety Instructions 2302164 Joy-it JT-RD6012-NT Industrial PC PSU 65 V 12 A 800 W

Description

This 800 W industrial power supply with an output voltage of 65 V and a max. output current of 12 A, is suitable for larger projects, such as Provide power to CNC machines with NEMA 23 or NEMA 34 stepper motors.

This text is machine translated.

Scope of delivery

  • Power supply unit

More interesting products

(*All information is plus legal VAT)