• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it K-1472 Power cable Raspberry Pi®, Arduino, Banana Pi, Cubieboard [1x USB 2.0 connector Micro B - 1x Open cable en

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.39 / piece)
€ 3.39
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro USB power cable with stranded wire

  • Micro-USB-power cable with 2 open cable ends

Technical specifications

Product type

Power cable

No. of A connectors

1 x

Type A

USB 2.0 connector Micro B

No. of B connections

1 x

Type B

Open cable ends

Cable length

1.00 m

Factory colour

Black

Compatible with

Raspberry Pi®

Arduino

Banana Pi

Cubieboard

Content

1 pc(s)

Description

With this cable you can connect via Micro-USB-powered devices flexible with a power source (e.g. Din rail power supply).

It is particularly well suited for special industrial applications or supplying power to the Raspberry Pi components.

This text is machine translated.

What kind of Board Connection Cables are you looking for?