• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it LK-Poti Linker Kit expansion board 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.89 / piece)
€ 1.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rotary Potentiometers
Product type

Linker Kit expansion board

Suitable for

pcDuino

Arduino

Raspberry Pi®

Documents & Downloads

Datasheet

Datasheet 1267857 Joy-it LK-Poti Linker Kit expansion board 1 pc(s)

Circuit diagramm

Circuit diagramm 1267857 Joy-it LK-Poti Linker Kit expansion board 1 pc(s)

Description

This expansion board is equipped with a rotary potentiometer.

You can realize with the Linker Kit boards various projects and experiments. Measure the temperature sensors with the available Linker Kit, light, movements or even magnetic fields. For the display when a state or exceeds a limit value can be perfectly combined the different Linker Kit LED circuit boards with the system. For the entry are the joystick button, potentiometer and touch sensor circuit boards. The basis is a raspberry, Arduino or PcDuino in connection with the matching Linker Kit Base Board. Connected to the Linker Kit boards with each other with the, in varying lengths available, Linker Kit connection cables. The programming, simply remove into their own hands. Thus, for example, the temperature sensor assign different LED circuit boards, 0 to 15°C - blue LED lights, 16 - 30°C - the yellow LED is lit, from 30°C - red LED lights up.

This text is machine translated.

Features

  • Operating voltage 0 to 5 volts

Scope of delivery

  • Printed circuit board

Hints

For operation Linker Kit Baseboard (1267834 for Arduino, pcDuino or 1267835 for Raspberry A, B, B+) and Linker Kit Connection cable (e.g. 1267840) are required.

What kind of Breakout Boards are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.