• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Mega2560-R3-Precision Arduino board

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ardunio MEGA2560R3 (Arduino compatible) - PRESISION - precision quartz

  • Precision variant: No time loss / precision quartz
  • Fully Arduino compatible
  • Highly precise clock frequency
  • Original ATmega chip

Technical specifications

  • Precision variant with high-precision quartz
  • ATmega2560 Controller / original ATmega2560-chip
  • Fully compatible with Arduino Mega2560R3
  • Digital pins 54 (14 with PWM)
  • Analogue pins: 16
  • Input voltage 7 - 12 V (Power jack, Vin pin), 5 V (USB)
  • Stores 256 kB (8kB for bootloader)
  • SRAM: 8kB
  • Clock frequency 16 MHz
  • Cycle accuracy +/- 20ppm
Type

Arduino Mega

Processor

ATmega2560

8 kB

Clock speed

16 MHz

Memory type

SRAM

Memory capacity

256 kB

Length

101 mm

Width

53 mm

Product type

Arduino board

MC layout

AVR

Interfaces

USB

Tool type

Development kit

Documents & Downloads

Datasheet

Datasheet 3449965 Joy-it Mega2560-R3-Precision Arduino board

User & Safety Instructions

User & Safety Instructions 3449965 Joy-it Mega2560-R3-Precision Arduino board

Description

The MEGA2560R3-P is the perfect microcontroller board for all those looking for a simple and powerful introduction to the world of electronics and programming. It combines high user-friendliness with versatile usage possibilities – no matter whether you want to gain initial programming experience or want to implement already complex projects. Thanks to the practical USB connection, the board can be quickly and easily programmed via the famous Arduino IDE and immediately put into operation. With its powerful ATmega2560 microcontroller, the MEGA2560R3-P offers more
Enough computing power to realize a variety of projects – from creative building ideas to smart control systems to sophisticated automation. The flexible power supply via USB or a separate power connection is possible
Operating the board reliably on a mobile or stationary basis. A special advantage of the P-series by Joy-it is the use of a special high-precision quartz.
This considerably reduces the usual cycle deviation: Instead of a deviation of 0.5 % – WAS corresponds to an accuracy of around 18 seconds per hour – this is only 0.002 % for the MEGA2560R3-P, i.e. only 0.72 seconds per hour. This makes the board particularly suitable for applications in which a reliable and
Precise timing is important. The robust design, the simple operation and the
Reliable technology makes the MEGA2560R3-P a versatile all-rounder for your system
Electronic projects – for beginners as well as for advanced users.

This text is machine translated.

Scope of delivery

  • Mega2560 board, USB cable

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)