• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Module 3.3 cm (1.3 inch) 240 x 240 Pixel SBC slot

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

85 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 12.99
-42 %
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1.3 inch - IPS - TFT display - SPI - 3.3

  • 1.3 inch // 240x240 pixels
  • SPI interface
  • ideal for NodeMCU, Pi or other
  • Pixel density 260 PPI
  • IPS TFT display
  • Control chip: ST7789VW
  • Supply 3.3 V

Technical specifications

  • Display type: Color IPS TFT LCD
  • Resolution 240 x 240 pixels
  • Tax schip: ST7789VW
  • Interface: SPI
  • Supply voltage 3.3 V.
  • Supply current 8 - 10 mA
  • Logic level voltage 3.3 V
  • Response time 30 - 35 ms
  • Permissible operating temperature - 20 °C - 70 °C.
Product type

Display

Display technology

LCD

Display (cm)

3.3 cm

Screen size diagonal (inches)

1.3 inch

Display resolution

240 x 240 Pixel

Interfaces

SPI

Features

SBC slot

Brightness (min)

300 cd/m²

Brightness (max.)

350 cd/m²

Static contrast ratio

800 : 1

Length

27 mm

Width

30 mm

Height

10 mm

Documents & Downloads

Datasheet

Datasheet 2346746 Joy-it Module 3.3 cm (1.3 inch) 240 x 240 Pixel SBC slot

User & Safety Instructions

User & Safety Instructions 2346746 Joy-it Module 3.3 cm (1.3 inch) 240 x 240 Pixel SBC slot

Description

This IPS TFT display is controlled via SPI. It is therefore ideal for use as an output device on microcontrollers (e.g. NodeMCU) and singleboard computers (e.g. Raspberry Pi, Arduino). By using a high-resolution IPS panel with a pixel density of over 260 PPI, content can be displayed in high resolution on the compact display.

This text is machine translated.

Scope of delivery

  • TFT module, quiet pen

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.48€ 14.98*

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)