• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it rb-case01 SBC housing Compatible with (development kits): Raspberry Pi® Transparent

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Acrylic Housing for Raspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+

  • Suitable for: Raspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+
  • Access to all interfaces
  • Very robust, elegant design
  • High-grade material
  • Assembly Kit

Technical specifications

Product type

SBC housing

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Material

Acrylic

Factory colour

Transparent

Length

56 mm

Width

87 mm

Height

30 mm

Compatible with

Raspberry Pi®

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1233535 Joy-it rb-case01 SBC housing Compatible with (development kits): Raspberry Pi® Transparent

Description

This acrylic casing for theRaspberry Pi® B+, Raspberry Pi® 2 B, Raspberry Pi® 3 B, Raspberry Pi® 3 B+ edeles impresses with its design and its high-quality workmanship. It is also very robust. All connections of the einplatinencomputers are accessible from the outside.

More interesting products

(*All information is plus legal VAT)