• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RBP-ALC100 SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black

1/11
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2080 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

renkforce Universal Raspberry Pi® Aluminum Housing with Fan

  • Universal - with slots for the connections of each Raspberry Pi®
  • Robust aluminum housing with active fan and ventilation holes
  • Provides protection against external influences and against excessive heat development inside
  • Simple and quick to install
  • Robust aluminum housing
  • High quality optics

Technical specifications

Product type

SBC housing

Suitable for

Raspberry Pi® B+

Raspberry Pi® 2 B

Raspberry Pi® 3 B

Raspberry Pi® 3 B+

Raspberry Pi® 4 B

Raspberry Pi® 5 B

Material

Aluminium

Factory colour

Black

Features

Active cooling

Length

92 mm

Width

62 mm

Height

32 mm

Weight

50 g

Compatible with

Raspberry Pi®

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2253747 Renkforce RBP-ALC100 SBC housing Compatible with (development kits): Raspberry Pi® Active cooling Black

Description

Protect your Raspberry Pi® from negative environmental influences such as dirt, mechanical influences and electromagnetic interference with this high-quality aluminum housing. In addition to the elegant look, this aluminum case is also significantly more robust than plastic or acrylic housing.

No overheating - including active fans
the active fan integrated in the cover (30 x 30 mm) provides for an ideal cooling even with high computing tasks. The openings on the top of the housing ensure optimum air circulation.

Easy and quick mounting
The housing is mounted in a few simple steps and offers sufficient protection to your Raspberry Pi® by a stable design. All connections such as HDMI, USB, LAN and the microSD card slot are easily accessible at any time via the precisely fitting openings in the housing.

This text is machine translated.

Scope of delivery

  • Aluminium enclosure
  • Fan
  • 7x screw
  • Manual

More interesting products

(*All information is plus legal VAT)