• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it RD6006 Comfort JT-RD6006-CASE02 Casing 172 x 310 x 86 x 200 Plastic 1 pc(s)

1/3
Product type
Casing
Material
Plastic
Width
310 mm
Height
86 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Case "Comfort" for laboratory power supply RD6006

  • Very stable processing
  • Easy to install
  • Incl. Rgelable, active fan

Technical specifications

  • Joy-it RD6006 laboratory power supply casing
Product type

Casing

Features

vented

Material

Plastic

Length

172 mm

Width

310 mm

Height

86 mm

Content

1 pc(s)

Dim

(L x W x H) 172 x 310 x 86 mm

RoHS-compliant

Yes

Weight

1000 g

Depth

200 mm

Type

RD6006 Comfort

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2207504 Joy-it RD6006 Comfort JT-RD6006-CASE02 Casing 172 x 310 x 86 x 200 Plastic 1 pc(s)

Description

The "Comfort" housing for the laboratory power supply RD6006 from joy-it impresses through its simple handling and robust processing.

It offers generous space for a power supply of your choice.

Among other things, an adjustable fan is integrated.


This text is machine translated.

Scope of delivery

  • Housing, cable, fan, screws

What kind of Universal Enclosures are you looking for?

More interesting products

(*All information is plus legal VAT)