• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it Starter kit RB-Pico-Kit01

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raspberry Pi PICO Starter Kit incl. Raspberry PICO

  • RP2040 microcontroller chipDual-core-arm Cortex M0+ processor, flexible clock with up to 133 MHz264 KB SRAM and 2 MB integrated flash memoryUSB 1.1 with device and host supportPower Save and Hibernation ModeDrag-and-drop programming via USB26 GPIO pins (3.3V)2 × SPI, 2 × I2C, 2 × UART, 3 × 12-bit ADC, 16 × controllable PWM-channelsRTC and timer on the chipTemperature sensorFloating point libraries on the chipPower board to supply additional experimental components with powerBreadboard and cable set

Technical specifications

  • Microcontroller chip: RP2040QSPI flash memory 2MB RAM: 256 KBADC 12-bit 500kspsRTC / timer with 4 alarmsConnections: 2x 20 I/O pin strip, 30x GPIO, 16x PWM, micro-USB for current and data transfer, 2x SPI, 2x I2C, 2x UART3-pin ARM Serial Wire Debug (SWD) connectorPin spacing 2.54 mmVoltage: 5 V/DC
Type

Raspberry Pi® Pico

264 kB

Clock speed

133 MHz

Memory type

FLASH

Memory capacity

2 MB

Processor cores (No.)

2 x

Internal ports

GPIO (26-pin)

Length

51.3 mm

Width

21 mm

Height

3.9 mm

Output voltage

3.3 V

Content

Breadboard

Product type

Starter kit

MC layout

ARM Cortex-M0+

Suitable for

Raspberry Pi®

Interfaces

I²C

PWM

Micro USB

SPI™

UART

Technology

32-bit MCU

Tool type

Development starter kit

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2533627 Joy-it Starter kit RB-Pico-Kit01

User & Safety Instructions

User & Safety Instructions 2533627 Joy-it Starter kit RB-Pico-Kit01

Description

The Raspberry Pi® Pico is a small, fast and versatile microcontroller board that is equipped with the RP2040 microcontroller chip developed by the Raspberry Pi Foundation.The RP2040 has a 133 MHz synchronized dual-core arm Cortex-M0+ processor with integrated 2 MB QSPI flash memory for code and data storage. A wide range of flexible I/O options include I2C, SPI and - uniquely - Programmable I/O (PIO). These support endless possible applications.With this starter set you get all the basic components to enter the world of micro scooters.In addition to a breadboard and a cable set for connecting your test setups, a power module is also included in the delivery, with which you can obtain an additional power supply via 3 different ways. The output power can be set to 3.3 or 5.5 V using jumpers.

This text is machine translated.

Scope of delivery

  • Raspberry Pi® Pico
  • Cable set with pins
  • Breadboard
  • USB cable
  • Power board
  • Pin strip.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 45.96€ 38.76*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)