• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it StromPi 3 Akkupack Battery pack Compatible with (development kits): Raspberry Pi®, Banana Pi, Arduino, Cubieboard

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Strompi3 battery, LiFePo4 1000mAh

  • Technology: Lithium iron phosphate
  • Very safe
  • Long operating life
  • Wide temperature range
  • Very robust against external influences

Technical specifications

Product type

Battery pack

Height

20 mm

Length

57 mm

Width

66 mm

Internal ports

GPIO (40-pin)

Compatible with

Raspberry Pi®

Banana Pi

Arduino

Cubieboard

Documents & Downloads

Datasheet

Datasheet 1611053 Joy-it StromPi 3 Akkupack Battery pack Compatible with (development kits): Raspberry Pi®, Banana Pi, Arduino, Cubieboard

User & Safety Instructions

User & Safety Instructions 1611053 Joy-it StromPi 3 Akkupack Battery pack Compatible with (development kits): Raspberry Pi®, Banana Pi, Arduino, Cubieboard

Description

This battery pack turns the Strompi V3 into a full-fledged UPS solution.
The battery pack is available as a third power source, is monitored and automatically recharged.

It is based on LiFePo4 technology and offers several essential advantages over standard lithium-ION structures:

- increased safety, as no chemical self-ignition is possible
- a much longer service life than lithium ION technologies
- greater temperature range
- more charge cycles
- the battery is connected to an external device during operation Power source automatically charged

Protective circuits against overcharging, short-circuit and deep discharge are integrated in the battery electronics.

This text is machine translated.

Features

  • Battery power: 1000mAh
  • Power failure bridging time with Raspberry PI: approximately 20 minutes.

Scope of delivery

  • Strompi3 battery incl. electronics

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 95.98*

What kind of Pi HATs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)