• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it VAM10010 Digital rack-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

261 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Voltage/current measuring device 0 to 99 V/0 to 9.99 A

  • Operating voltage 3.5 to 30 V (DC)
  • Operation via measuring voltage possible
  • Measuring range: 0 to 99 V/0 to 9.99 A
  • Update rate: 500 ms
  • 3-digit segment display for each measured value
  • Display color: red (voltage)/green (power)
  • Ideal for installation/Integration

Technical specifications

  • Measuring range: 0 to 99.9 V/0 to 9.99 A
  • Measuring accuracy: voltage: ± 0.5%/current: ± 1%
  • Operating temperature: -10 to 65 °C
  • Update rate: 500 ms
  • Display mode: 3-digit segment display/per measurement value.
Product type

Digital rack-mount meter

Reading type

DC voltage

DC current

Reading range (min.)

0 V

Type

VAM10010

Reading range (max.)

99.9 V

Display technology

LED

Display (counts)

6

Dim

(L x W x H) 29 x 48 x 22 mm

Weight

20

Max. operating voltage

30 V

Min. operating voltage

3.5 V

Display lighting

green

red

Features

Dual reading dial

Width

48 mm

Height

22 mm

Length

29 mm

Interfaces

3-core

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1874706 Joy-it VAM10010 Digital rack-mount meter

Datasheet 1874706 Joy-it VAM10010 Digital rack-mount meter

User & Safety Instructions

User & Safety Instructions 1874706 Joy-it VAM10010 Digital rack-mount meter

Description

The vam 10010 is an extremely compact voltage and current measuring device, which in a voltage range from 3.5 to 30 V works and directly via the measuring voltage can be operated. With the help of the integrated 0.28" displays can be measured values in the range of up to 100 V and 10 A be read easily.

This text is machine translated.

Scope of delivery

  • Measuring device

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)