• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joy-it VESA 516 Raspberry Pi® 5 B 16 GB 4 x 2.4 GHz

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 379.00 / piece)
€ 379.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Joy-it Raspberry Pi® 5 B (16 GB) PC - 64GB SD, passive, VESA, DIN rail

  • PC based on Raspberry PI5 - 16GB
  • Robust aluminium enclosure
  • Passive CPU cooling / silent
  • inl. 64 GB memory card with "Bookworm"
  • Including universal holder for VESA 75/100 and DIN rail

Technical specifications

  • Passive cooling by housing, high efficiency
  • With 6 bits. Universal holder: Can be mounted on VESA 75/100 , DIN rail (TH35)
Product type

SBC starter kit

Type

Raspberry Pi® 5 B

SoC

Broadcom BCM2712

Processor cores (No.)

4 x

GPU

Broadcom Video Core VII

16 GB

Clock speed

2.4 GHz

Memory type

DDR4

SRAM

Memory capacity

64 GB

Internal ports

CSI (camera)

DSI (display)

GPIO (40-pin)

External ports

2x USB 2.0

2x USB 3.0

LAN (10/100/1000)

2x HDMI™

micro SD

USB-C® (current)

PCIe 2.0

Wi-Fi

b/g/n/ac

Bluetooth

5.0

Power supply (LOV)

via USB

Output voltage

5 V DC

Output current

5 A

Length

91 mm

Width

65 mm

Height

34 mm

Documents & Downloads

Datasheet

Datasheet 3385475 Joy-it VESA 516 Raspberry Pi® 5 B 16 GB 4 x 2.4 GHz

User & Safety Instructions

User & Safety Instructions 3385475 Joy-it VESA 516 Raspberry Pi® 5 B 16 GB 4 x 2.4 GHz

Description

This passively cooled, noiseless mini-PC is based on the Raspberry PI5 with 16GB main memory. With its solid, black anodized aluminum casing Ideal, this device is ideal for use as a small mini server, Smart home or multimedia PC, as well as in industrial environments. The kit also comes with a robust metal universal holder. Using your, the PC can be mounted on any VESA 75/100 device or on a DIN rail.

This text is machine translated.

Scope of delivery

  • Raspberry Pi® 5 B (16GB)
  • Micro HDMI to HDMI cable (1.5 m)
  • Network cable CAT5e shielded (1 m)
  • Original Raspberry power supply
  • 64 GB memory card with "Bookworm" OS
  • VESA bracket 75/100

What kind of Single Board Computers (SBCs) are you looking for?

Accessories

(*All information is plus legal VAT)