
1/2
SBC starter kit
Raspberry Pi® 5 B
Broadcom BCM2712
4 x
Broadcom Video Core VII
4 GB
2.4 GHz
DDR4
SRAM
64 GB
CSI (camera)
DSI (display)
GPIO (40-pin)
2x USB 2.0
2x USB 3.0
LAN (10/100/1000)
2x HDMI™
micro SD
USB-C® (current)
PCIe 2.0
b/g/n/ac
5.0
via USB
5 V DC
5 A
91 mm
65 mm
34 mm
Datasheet 3015280 Joy-it VESA 54 Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz
User & Safety Instructions 3015280 Joy-it VESA 54 Raspberry Pi® 5 B 4 GB 4 x 2.4 GHz
The necessary accessories are required to use the article as described.