
Highlights & Details
46 piece, premium screwdriver tool kit, S2 tool steel, aluminum box
- Bits S2 - tool steel
- Aluminium storage case
- 42 bits, screwdriver/bit holder, tweezers, opening tool, magnetizer
Technical specifications
- Bits S2 - tool steel
- Bit storage: Plastic
- Storage box: Aluminium
- Contents:
- Screwdriver/bit holder, tweezers, opening tool,
- Magnetisers, 42 bits
- Bits included:
- PH000, PH00, PH0, PH1
- SL1.0, SL1.5, SL2.0, SL2.5, SL3.0, SL3.5
- T5H, T6H, T7H, T8H, T10H, T15H, T20H
- H07, H0.9, H1.3, H1.5, H2.0, H2.5, H3.0, H3.5
- SQ0, SQ1
- U2.6, U3.0
- Y0.6, Y2.0, Y2.5
- P2, P5, P6
- 2.0, 2.3
- SIM
- W 1.5
- Product type
Tool kit
- Range of uses
Bit set
Precision engineer
Mobile phone
DIYers
Apprentices
Model making
Smartphones
- Car phone holder features
Storage box
Magnetic
- Material
S2 steel
- Material properties
extra hard
magnetic
- Length
154 mm
- Height
43 mm
- Width
42 mm
- Dim
(L x W x H) 154 x 42 x 43 mm
- Weight
283 g
Documents & Downloads
Datasheet
Datasheet 2330819 Joy-it WE-0003 WE-0003 Tool kit Bit set, Precision engineer, Mobile phone, DIYers, Apprentices, Model making, Smartphone
User & Safety Instructions
User & Safety Instructions 2330819 Joy-it WE-0003 WE-0003 Tool kit Bit set, Precision engineer, Mobile phone, DIYers, Apprentices, Model making, Smartphone
Description
This tool contains a total of 42 bits made of high-quality S2 tool steel, and is used to open and grip accessories. The bits are held magnetically in their plastic retainer, which is pushed into the high-quality aluminum casing and is held there by a spring mechanism.
Thanks to the magnets it contains, the plastic holder can also be used in addition to the magnetization of bits.
This text is machine translated.
Scope of delivery
- 42 bits, screwdriver/bit holder, tweezers, opening tool,
- Magnetisers
What kind of Tool Kits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





































