
Number
Total (€ 16.99 / piece)
€ 16.99
incl. VAT
14-day return policy included
Highlights & Details
ESD Tweezers 6 pc. Coated stainless steel EN 61340-5-1
- High-quality, sturdy tweezers made of stainless steel with black, conductive ESD coating (surface resistance 10^5 ... 10^6 Ohm) - Meets the requirements of the "ESD Standard" DIN EN 61340-5-1
- Perfect for working on sensitive electronics and technology (Electrostatic Sensitive Devices) - the high quality makes it suitable for any other purpose
- Ergonomic, anti-magnetic, easy to clean and resistant to many acids and bases
- Advantage set with 6 different stainless steel tweezers
Technical specifications
- Product type
Tweezers set
- Tip shape
Pointed
Rounded
Pointed, slanted, fine
Pointed, flat
Pointed, fine
- Material
Stainless steel
Documents & Downloads
Datasheet
Datasheet 2870721 Quadrios 23EC157 Tweezers set Pointed, Rounded, Pointed, slanted, fine, Pointed, flat, Pointed, fine
User & Safety Instructions
User & Safety Instructions 2870721 Quadrios 23EC157 Tweezers set Pointed, Rounded, Pointed, slanted, fine, Pointed, flat, Pointed, fine
Description
In today's world of electronics and technology there is inevitably a conflict with the phenomenon of "ESD" (electrostatic discharge). Many components, modules, plug-in cards etc. are highly sensitive to the electrical discharges in a daily routine which often happens unnoticed. These voltage surges can destroy or at least severely affect electronic assemblies – that is, a damaged component can work for a while before it can suffer the damage originally caused by ESD and possibly cause additional, expensive consequential damage.
Antistatic tools are a basic requirement for electronics and technology in particular. Manufactured from high quality and high-strength 201 stainless steel and provided with black conductive and anti-slip coating, these tweezers fulfill all the requirements in the field of electronics, technology and service. Due to the design and material involved, these tweezers are very robust and durable. Weak acids and alkalis cannot harm the instrument. The material is also non-magnetic.
Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the component also ensures that it functions properly, namely to protect valuable technology from electric shocks.
Because of their high quality these tweezers can also be used for many other applications, such as, for example Cosmetics, aquariums, terrariums, laboratories, households, Model making, collections (stamps, coins) etc. used. Not suitable for medical purposes.
Delivery: 6 x ESD tweezers made of 201 stainless steel (material no. 1.4372)
• ESD stainless steel tweezers, fine tip, 23EC151
• ESD stainless steel tweezers, flat-rounded tip, 23EC152
• ESD stainless steel tweezers, fine tip, 23EC153
• ESD stainless steel tweezers, fine-angled tip, 23EC154
• ESD stainless steel tweezers, finely angled tip, 23EC155
• ESD stainless steel tweezers, flat tip, 23EC156
This text is machine translated.
Antistatic tools are a basic requirement for electronics and technology in particular. Manufactured from high quality and high-strength 201 stainless steel and provided with black conductive and anti-slip coating, these tweezers fulfill all the requirements in the field of electronics, technology and service. Due to the design and material involved, these tweezers are very robust and durable. Weak acids and alkalis cannot harm the instrument. The material is also non-magnetic.
Another very important feature is the conformity with the legal requirements of DIN EN 61340-5-1 (requirements for protection against electrostatic phenomena). This is the only way to ensure that the component also ensures that it functions properly, namely to protect valuable technology from electric shocks.
Because of their high quality these tweezers can also be used for many other applications, such as, for example Cosmetics, aquariums, terrariums, laboratories, households, Model making, collections (stamps, coins) etc. used. Not suitable for medical purposes.
Delivery: 6 x ESD tweezers made of 201 stainless steel (material no. 1.4372)
• ESD stainless steel tweezers, fine tip, 23EC151
• ESD stainless steel tweezers, flat-rounded tip, 23EC152
• ESD stainless steel tweezers, fine tip, 23EC153
• ESD stainless steel tweezers, fine-angled tip, 23EC154
• ESD stainless steel tweezers, finely angled tip, 23EC155
• ESD stainless steel tweezers, flat tip, 23EC156
This text is machine translated.
Scope of delivery
- ESD stainless steel tweezers, fine tip, 23EC151 ESD stainless steel tweezers, flat tip, 23EC152 ESD stainless steel tweezers, Fine tip, 23EC153 ESD stainless steel tweezers, fine-angled tip, 23EC154 ESD stainless steel tweezers, fine-angled tip, 23EC155 ESD stainless steel tweezers, flat tip, 23EC156.













































