
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD metal tweezers 120 x 10 mm, pointed tip, 0.2 mm, straight
- Length: 110 mm
- Weight: 20 g
- Material: Stainless steel with ESD coating
- Tip shape: Pointed
- Surface resistance: 10⁵–10⁶ ohms
Technical specifications
- Material: Conductive
- Product type
Tweezers
- Tip shape
Pointed
- Material
Stainless steel
- Type
Stainless steel tweezers
- Tip length
30 mm
- Length
110 mm
- Range of use
ESD
- Dim
(L x W) 110 mm x 10 mm
- Weight
20 g
- Jaw tip width
0.2 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752516 TRU COMPONENTS TC-15010064 ESD Tweezers 1-piece Pointed 110 mm
User & Safety Instructions
User & Safety Instructions 3752516 TRU COMPONENTS TC-15010064 ESD Tweezers 1-piece Pointed 110 mm
Description
The TRU COMPONENTS ESD metal tweezers is a compact precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a straight, pointed tip. The combination of 0.2 mm jaw tip width and a short 30 mm tip length offers an optimum transmission of power when handling small SMD components.
Ergonomics and measurements
The short design with an overall length of 110 mm permits a very close working on the work-piece. The weight of 20 g gives the tool a pleasant value and stability.
This text is machine translated.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a straight, pointed tip. The combination of 0.2 mm jaw tip width and a short 30 mm tip length offers an optimum transmission of power when handling small SMD components.
Ergonomics and measurements
The short design with an overall length of 110 mm permits a very close working on the work-piece. The weight of 20 g gives the tool a pleasant value and stability.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD metal tweezers


































