
Number
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD metal tweezers 135 x 10 mm, pointed tip, 0.2 mm, straight
- Length: 135 mm
- Weight: 20 g
- Material: Stainless steel with ESD coating
- Tip shape: Pointed
- Surface resistance: 10⁵–10⁶ ohms
Technical specifications
- Material: Conductive
- Product type
Tweezers
- Tip shape
Pointed
- Material
Stainless steel
- Type
Stainless steel tweezers
- Tip length
50 mm
- Length
135 mm
- Range of use
ESD
- Dim
(L x W) 135 mm x 10 mm
- Weight
20 g
- Jaw tip width
0.2 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752514 TRU COMPONENTS TC-15010056 ESD Tweezers 1-piece Pointed 135 mm
User & Safety Instructions
User & Safety Instructions 3752514 TRU COMPONENTS TC-15010056 ESD Tweezers 1-piece Pointed 135 mm
Description
The TRU COMPONENTS ESD metal tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model has a straight, long and pointed tip. A fine jaw span of 0.2 mm and a peak length of 50 mm allows the reliable gripping of fine wires and micro components, even in confined spaces.
Ergonomics and measurements
With a total length of 135 mm and a balanced weight of 20 g, the tweezers are designed for use in hand and support structured assembly processes.
This text is machine translated.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model has a straight, long and pointed tip. A fine jaw span of 0.2 mm and a peak length of 50 mm allows the reliable gripping of fine wires and micro components, even in confined spaces.
Ergonomics and measurements
With a total length of 135 mm and a balanced weight of 20 g, the tweezers are designed for use in hand and support structured assembly processes.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD metal tweezers


































