
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD metal tweezers 110 x 10 mm, pointed tip, 0.2 mm, straight
- Length: 110 mm
- Weight: 20 g
- Material: Stainless steel with ESD coating
- Tip shape: Pointed
- Surface resistance: 10⁵–10⁶ ohms
Technical specifications
- Material: Conductive
- Product type
Tweezers
- Tip shape
Pointed
- Material
Stainless steel
- Type
Stainless steel tweezers
- Tip length
45 mm
- Length
110 mm
- Range of use
ESD
- Dim
(L x W) 110 mm x 10 mm
- Weight
20 g
- Jaw tip width
0.2 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752513 TRU COMPONENTS TC-15010052 ESD Tweezers 1-piece Pointed 110 mm
User & Safety Instructions
User & Safety Instructions 3752513 TRU COMPONENTS TC-15010052 ESD Tweezers 1-piece Pointed 110 mm
Description
The TRU COMPONENTS ESD metal tweezers is a compact precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a straight, pointed tip. With a very fine jaw tip width of 0.2 mm and a tip length of 45 mm, it is optimally designed for detailed work on densely populated circuit boards.
Ergonomics and measurements
The compact overall length of 110 mm means these tweezers can be carried with extreme precision. The dead weight of 20 g provides for the necessary stability while using.
This text is machine translated.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a straight, pointed tip. With a very fine jaw tip width of 0.2 mm and a tip length of 45 mm, it is optimally designed for detailed work on densely populated circuit boards.
Ergonomics and measurements
The compact overall length of 110 mm means these tweezers can be carried with extreme precision. The dead weight of 20 g provides for the necessary stability while using.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD metal tweezers


































