
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD metal tweezers 120 x 10 mm, curved tip, 0.2 mm
- Length: 120 mm
- Weight: 20 g
- Material: Stainless steel with ESD coating
- Tip shape: Curved
- Surface resistance: 10⁵–10⁶ ohms
Technical specifications
- Material: Conductive
- Product type
Tweezers
- Tip shape
Flat, curved
- Material
Stainless steel
- Type
Stainless steel tweezers
- Tip length
35 mm
- Length
120 mm
- Range of use
ESD
- Dim
(L x W) 120 mm x 10 mm
- Weight
20 g
- Jaw tip width
0.2 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752519 TRU COMPONENTS TC-15010076 ESD Tweezers 1-piece Flat, curved 120 mm
User & Safety Instructions
User & Safety Instructions 3752519 TRU COMPONENTS TC-15010076 ESD Tweezers 1-piece Flat, curved 120 mm
Description
The TRU COMPONENTS ESD metal tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model has a flat, curved tip. With 0.2 mm jaw tip width and 35 mm tip length the bending simplifies the gripping and positioning of components at places difficult to access and optimizes the view at the work area.
Ergonomics and measurements
With a total length of 120 mm and a weight of 20 g, the tweezers fit well in the hand and offer a reliable feel for demanding repairs.
This text is machine translated.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model has a flat, curved tip. With 0.2 mm jaw tip width and 35 mm tip length the bending simplifies the gripping and positioning of components at places difficult to access and optimizes the view at the work area.
Ergonomics and measurements
With a total length of 120 mm and a weight of 20 g, the tweezers fit well in the hand and offer a reliable feel for demanding repairs.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD metal tweezers


































