
Total (€ 0.63 / piece)
€ 0.63
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD plastic tweezers 120 x 10 mm, curved tip, 0.5 mm
- Length: 120 mm
- Weight: 5 g
- Material: Polypropylene (PP)
- Conductive PP injection molding
- Tip shape: Curved
- Surface resistance: 10³–10⁶ ohms
Technical specifications
- Material: PP with carbon black
- Product type
Tweezers
- Tip shape
Flat, curved
- Material
PP
- Type
Plastic tweezers
- Tip length
12.5 mm
- Length
120 mm
- Range of use
ESD
- Dim
(L x W) 120 mm x 10 mm
- Weight
5 g
- Jaw tip width
0.5 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752508 TRU COMPONENTS TC-15010032 ESD Tweezers 1-piece Flat, curved 120 mm
User & Safety Instructions
User & Safety Instructions 3752508 TRU COMPONENTS TC-15010032 ESD Tweezers 1-piece Flat, curved 120 mm
Description
The TRU COMPONENTS ESD plastic tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tweezers are made of a conductive polypropylene injection molding (PP) with industrial soot and offer a surface resistance of between 10³ and 10⁶ ohms. It completely fulfills the requirements of the standard DIN EN 61340-5-1.
Tip form and use
This model is characterized by a flat, curved tip. With a fine jaw tip width of 0.5 mm and a tip length of 12.5 mm, it is Ideal for working in hard to reach places and offers an optimum viewing angle on the component.
Ergonomics and measurements
The tweezers are made to work at a total length of 120 mm and weigh just 5 g, so they do not tire you out, even during long and repetitive assembly or repair work.
This text is machine translated.
Material and protection
The tweezers are made of a conductive polypropylene injection molding (PP) with industrial soot and offer a surface resistance of between 10³ and 10⁶ ohms. It completely fulfills the requirements of the standard DIN EN 61340-5-1.
Tip form and use
This model is characterized by a flat, curved tip. With a fine jaw tip width of 0.5 mm and a tip length of 12.5 mm, it is Ideal for working in hard to reach places and offers an optimum viewing angle on the component.
Ergonomics and measurements
The tweezers are made to work at a total length of 120 mm and weigh just 5 g, so they do not tire you out, even during long and repetitive assembly or repair work.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD plastic tweezers


































