
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
TRU COMPONENTS ESD metal tweezers 120 x 10 mm, round tip, 2 mm, straight
- Length: 120 mm
- Weight: 20 g
- Material: Stainless steel with ESD coating
- Tip shape: Round
- Surface resistance: 10⁵–10⁶ ohms
Technical specifications
- Material: Conductive
- Product type
Tweezers
- Tip shape
Flat, round
- Material
Stainless steel
- Type
Stainless steel tweezers
- Tip length
34 mm
- Length
120 mm
- Range of use
ESD
- Dim
(L x W) 120 mm x 10 mm
- Weight
20 g
- Jaw tip width
2 mm
- Width
10 mm
- Tip size
10 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 3752517 TRU COMPONENTS TC-15010068 ESD Tweezers 1-piece Flat, round 120 mm
User & Safety Instructions
User & Safety Instructions 3752517 TRU COMPONENTS TC-15010068 ESD Tweezers 1-piece Flat, round 120 mm
Description
The TRU COMPONENTS ESD metal tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a flat-round tip. With jaw tip width of 2 mm and tip length of 34 mm, it is perfect for gentle handling of delicate round or cylindrical components, without damaging them.
Ergonomics and measurements
With a standard total length of 120 mm and an intrinsic weight of 20 g, the tweezers fit ergonomically in the hand and allow for precise, long-lasting working processes.
This text is machine translated.
Material and protection
The tool is manufactured from robust stainless steel and provided with a special ESD-coating. The surface resistance is between 10⁵ and 10⁶ ohms. These tweezers meet the strict requirements of the DIN EN 61340-5-1 standard.
Tip form and use
This model is equipped with a flat-round tip. With jaw tip width of 2 mm and tip length of 34 mm, it is perfect for gentle handling of delicate round or cylindrical components, without damaging them.
Ergonomics and measurements
With a standard total length of 120 mm and an intrinsic weight of 20 g, the tweezers fit ergonomically in the hand and allow for precise, long-lasting working processes.
This text is machine translated.
Features
- Complies with DIN EN 61340-5-1
Scope of delivery
- 1x ESD metal tweezers


































