The TRU COMPONENTS ESD plastic tweezers is a specialized precision tool for electronics and precision mechanics. It has been developed for the safe handling of sensitive components and protects them reliably against electrostatic discharge.
Material and protection
The tweezers are made of a conductive polypropylene injection molding (PP) with industrial soot and offer a surface resistance of between 10³ and 10⁶ ohms. It completely fulfills the requirements of the standard DIN EN 61340-5-1.
Tip form and use
This model is equipped with a straight, pointed tip. With jaw tip width of 1 mm and a tip length of 35 mm, the Ideal is suitable for the precise gripping of fine components on tightly equipped circuit boards.
Ergonomics and measurements
The tweezers are made to work at a total length of 120 mm and weigh just 5 g, so they do not tire you out, even during long and repetitive assembly or repair work.
This text is machine translated.