• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joyin JVR05N390K65YAW JVR05N390K65YAW Metal oxide varistor 39 V 1 pc(s) Tape

Packaging type
Tape
Product type
Metal oxide varistor
V<sub>v</sub>
39 V
CS
5 mm
(Ø)
7.5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

84 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.12192 / piece)
€ 0.61
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series JVR
  • Delivery type: Belt
  • Diameter, Resistance element 7.5 mm
  • Diameter, connection wire 0.6 mm
  • Surface temperature, max. 115 °C
  • Resistance value_1: 0
  • Max. OPERATING VOLTAGE (DC) 39 V DC
  • Max. OPERATING VOLTAGE (AC) 25 V AC
  • Varistor voltage (@1mA) 39 V
  • Surge current 100 A.
  • Energy absorption 1.2 J
  • Response time, max. 25 ns
  • Insulation resistance 1,000 MOhm
  • Approvals UL, VDE
Packaging type

Tape

Product type

Metal oxide varistor

Vv

39 V

CS

5 mm

Content

1 pc(s)

(Ø)

7.5 mm

Height

35.0 mm

Width

4.7 mm

Manufacturer part #

JVR05N390K65YAW

Dim

(Ø x H) 7.5 mm x 35.0 mm

RoHS-compliant

Yes

Peak current I(pp)

100 A

Type

JVR05N390K65YAW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523387 Joyin JVR05N390K65YAW JVR05N390K65YAW Metal oxide varistor 39 V 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3523387 Joyin JVR05N390K65YAW JVR05N390K65YAW Metal oxide varistor 39 V 1 pc(s) Tape

Description

Application: For protection of electronic modules as voltage-dependent resistors (VDRs)

This text is machine translated.

Features

  • • Prevents the build-up of an overvoltage and avoids destruction
  • • Absorbs the surge voltages
  • • The maximum operating voltage must always be lower than the voltage of the varistor.

More interesting products

(*All information is plus legal VAT)