• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Joyin JVR10N391K87YAW JVR10N391K87YAW Metal oxide varistor 350 V 1 pc(s) Tape

Packaging type
Tape
Product type
Metal oxide varistor
V<sub>v</sub>
350 V
CS
7.5 mm
(Ø)
12.5 mm
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.1464 / piece)
€ 0.73
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • ESD Packaging: No ESD
  • Series JVR
  • Delivery type: Belt
  • Diameter, Resistance element 12.5 mm
  • Diameter, connection wire 0.8 mm
  • Surface temperature, max. 115 °C
  • Resistance value_1: 0
  • Max. OPERATING VOLTAGE (DC) 390 V DC
  • Max. OPERATING VOLTAGE (AC) 250 V AC
  • Varistor voltage (@1mA) 350 V
  • Surge current 2,500 A.
  • Energy absorption 60 J
  • Response time, max. 25 ns
  • Insulation resistance 1,000 MOhm
  • APPROVALS UL, CSA, VDE
Packaging type

Tape

Product type

Metal oxide varistor

Vv

350 V

CS

7.5 mm

Content

1 pc(s)

(Ø)

12.5 mm

Height

42.0 mm

Width

5.7 mm

Manufacturer part #

JVR10N391K87YAW

Dim

(Ø x H) 12.5 mm x 42.0 mm

RoHS-compliant

Yes

Peak current I(pp)

2.500 A

Type

JVR10N391K87YAW

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3523398 Joyin JVR10N391K87YAW JVR10N391K87YAW Metal oxide varistor 350 V 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3523398 Joyin JVR10N391K87YAW JVR10N391K87YAW Metal oxide varistor 350 V 1 pc(s) Tape

Description

Application: For protection of electronic modules as voltage-dependent resistors (VDRs)

This text is machine translated.

Features

  • • Prevents the build-up of an overvoltage and avoids destruction
  • • Absorbs the surge voltages
  • • The maximum operating voltage must always be lower than the voltage of the varistor.

More interesting products

(*All information is plus legal VAT)