
Highlights & Details
Multi-pin connector, straight RM 1.5 mm series ZH
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Our service for you
Technical specifications
- Product type
Built-in pin strip (precision)
- Connector type
Pin strip, right angle
- No. of rows
1
- Connector system
wire-to-board
- Series
ZR
- CS
1.50 mm
- Pins per row
4
- Total number of pins
4
- Width
3.5 mm
- Pin Ø
0.5 mm
- Pin shape
Circular
- Nominal current
1 A
- Nominal current - rounded value
1 A
- Content
1 pc(s)
- Dim
(L x W x H) 9 x 3.5 x 5.2 mm
- Connection
SMT
- Case material
Polyamide
- Manufacturer part #
S4B-ZR-SM4A-TF (LF)(SN)
- Factory colour
Ecru
- Industrial packaging
No
- Insulation material
Polyamide
- Contact material
Phosphorus bronze
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Height
5.2 mm
- Length
9 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Type
S4B-ZR-SM4A-TF (LF)(SN)
- Material (details)
PA 66 UL94V-0
- Type
Connector pin strip, straight
- Nominal voltage (details)
50 V AC
- Nominal current (details)
1 A
- Cross section
0.032 - 0.13 mm²
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 1217278 JST Built-in pin strip (precision) ZR Total number of pins 4 Contact spacing: 1.50 mm S4B-ZR-SM4A-TF (LF)(SN) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1217278 JST Built-in pin strip (precision) ZR Total number of pins 4 Contact spacing: 1.50 mm S4B-ZR-SM4A-TF (LF)(SN) 1 pc(s)


























